Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. OSM002
OSM002 - 1
OSM002 - 2
OSM002 - 3
Extended1/3
* Images are for reference only
OSM002
Attributes
Value
Manufacturer
orisilicon
MFR.Part #
OSM002
JLCPCB Part #
C22392319
Package
PLDFN-4(2.5x3.5)
Description
-40℃~+125℃ 15V 2 N-Channel 2.9mΩ@4.5V 20A 30nC@4V 430pF 480pF 950mV N-Channel PLDFN-4(2.5x3.5) MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
Manufacturerorisilicon
PackagePLDFN-4(2.5x3.5)
Operating Temperature-40℃~+125℃
TypeN-Channel
Gate Threshold Voltage (Vgs(th))950mV
Number2 N-Channel
Gate Charge(Qg)30nC@4V
Reverse Transfer Capacitance (Crss@Vds)430pF
Current - Continuous Drain(Id)20A
Drain to Source Voltage15V
Output Capacitance(Coss)480pF
RDS(on)2.9mΩ@4.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. OSM002
OSM002

* Images are for reference only

OSM002

Extended
Manufacturer

orisilicon

MFR.Part #
OSM002
JLCPCB Part #
C22392319
Package
PLDFN-4(2.5x3.5)
Description
-40℃~+125℃ 15V 2 N-Channel 2.9mΩ@4.5V 20A 30nC@4V 430pF 480pF 950mV N-Channel PLDFN-4(2.5x3.5) MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OSM002

* Images are for reference only

OSM002
Extended
Manufacturer

orisilicon

MFR.Part #
OSM002
JLCPCB Part #
C22392319
Package
PLDFN-4(2.5x3.5)
Description
-40℃~+125℃ 15V 2 N-Channel 2.9mΩ@4.5V 20A 30nC@4V 430pF 480pF 950mV N-Channel PLDFN-4(2.5x3.5) MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OSM002 Specifications

OSM002 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
Manufacturerorisilicon
PackagePLDFN-4(2.5x3.5)
Operating Temperature-40℃~+125℃
TypeN-Channel
Gate Threshold Voltage (Vgs(th))950mV
Number2 N-Channel
Gate Charge(Qg)30nC@4V
Reverse Transfer Capacitance (Crss@Vds)430pF
Current - Continuous Drain(Id)20A
Drain to Source Voltage15V
Output Capacitance(Coss)480pF
RDS(on)2.9mΩ@4.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OSM002. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

OSM002 Documents

OSM002 datasheets or manufacturer documentation.

Datasheet: OSM002 Datasheet (PDF)

OSM002 Schematic Symbol & PCB Footprint

The OSM002 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.