Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Leakage Protection ICs
  6. SS54123B
SS54123B - 1
SS54123B - 2
SS54123B - 3
Extended1/3
* Images are for reference only
SS54123B
Attributes
Value
Manufacturer
orisilicon
MFR.Part #
SS54123B
JLCPCB Part #
C22392318
Package
SOP-8
Description
-40℃~+125℃ 11V~13V 150uA~295uA、168uA~252uA 28ms 4.75mV~5.25mV Overvoltage protection、Over temperature protection、Current trip function、Built-in power-on reset Type A + Type AC SOP-8 Leakage Protection ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Leakage Protection ICs
Manufacturerorisilicon
PackageSOP-8
Operating Temperature-40℃~+125℃
Voltage - Supply11V~13V
Detection TypeType A + Type AC
FeaturesOvervoltage protection、Over temperature protection、Current trip function、Built-in power-on reset
Action Time (Ton)28ms
Current - Supply150uA~295uA、168uA~252uA
Tripping Voltage4.75mV~5.25mV
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Leakage Protection ICs
  6. SS54123B
SS54123B

* Images are for reference only

SS54123B

Extended
Manufacturer

orisilicon

MFR.Part #
SS54123B
JLCPCB Part #
C22392318
Package
SOP-8
Description
-40℃~+125℃ 11V~13V 150uA~295uA、168uA~252uA 28ms 4.75mV~5.25mV Overvoltage protection、Over temperature protection、Current trip function、Built-in power-on reset Type A + Type AC SOP-8 Leakage Protection ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS54123B

* Images are for reference only

SS54123B
Extended
Manufacturer

orisilicon

MFR.Part #
SS54123B
JLCPCB Part #
C22392318
Package
SOP-8
Description
-40℃~+125℃ 11V~13V 150uA~295uA、168uA~252uA 28ms 4.75mV~5.25mV Overvoltage protection、Over temperature protection、Current trip function、Built-in power-on reset Type A + Type AC SOP-8 Leakage Protection ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS54123B Specifications

SS54123B technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Leakage Protection ICs
Manufacturerorisilicon
PackageSOP-8
Operating Temperature-40℃~+125℃
Voltage - Supply11V~13V
Detection TypeType A + Type AC
FeaturesOvervoltage protection、Over temperature protection、Current trip function、Built-in power-on reset
Action Time (Ton)28ms
Current - Supply150uA~295uA、168uA~252uA
Tripping Voltage4.75mV~5.25mV
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS54123B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SS54123B Documents

SS54123B datasheets or manufacturer documentation.

Datasheet: SS54123B Datasheet (PDF)

SS54123B Schematic Symbol & PCB Footprint

The SS54123B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.