Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Leakage Protection ICs
  6. SS4129
SS4129 - 1
SS4129 - 2
SS4129 - 3
Extended1/3
* Images are for reference only
SS4129
Attributes
Value
Manufacturer
orisilicon
MFR.Part #
SS4129
JLCPCB Part #
C22392316
Package
SOP-8
Description
-40℃~+125℃ 190uA 28ms 4.75mV~5.2mV Overvoltage protection、Over temperature protection、Current trip function、Built-in power-on reset Type A + Type AC SOP-8 Leakage Protection ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Leakage Protection ICs
Manufacturerorisilicon
PackageSOP-8
Operating Temperature-40℃~+125℃
Detection TypeType A + Type AC
FeaturesOvervoltage protection、Over temperature protection、Current trip function、Built-in power-on reset
Action Time (Ton)28ms
Current - Supply190uA
Tripping Voltage4.75mV~5.2mV
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Leakage Protection ICs
  6. SS4129
SS4129

* Images are for reference only

SS4129

Extended
Manufacturer

orisilicon

MFR.Part #
SS4129
JLCPCB Part #
C22392316
Package
SOP-8
Description
-40℃~+125℃ 190uA 28ms 4.75mV~5.2mV Overvoltage protection、Over temperature protection、Current trip function、Built-in power-on reset Type A + Type AC SOP-8 Leakage Protection ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS4129

* Images are for reference only

SS4129
Extended
Manufacturer

orisilicon

MFR.Part #
SS4129
JLCPCB Part #
C22392316
Package
SOP-8
Description
-40℃~+125℃ 190uA 28ms 4.75mV~5.2mV Overvoltage protection、Over temperature protection、Current trip function、Built-in power-on reset Type A + Type AC SOP-8 Leakage Protection ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS4129 Specifications

SS4129 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Leakage Protection ICs
Manufacturerorisilicon
PackageSOP-8
Operating Temperature-40℃~+125℃
Detection TypeType A + Type AC
FeaturesOvervoltage protection、Over temperature protection、Current trip function、Built-in power-on reset
Action Time (Ton)28ms
Current - Supply190uA
Tripping Voltage4.75mV~5.2mV
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS4129. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SS4129 Documents

SS4129 datasheets or manufacturer documentation.

Datasheet: SS4129 Datasheet (PDF)

SS4129 Schematic Symbol & PCB Footprint

The SS4129 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.