Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. CC6407ETO
CC6407ETO - 1
CC6407ETO - 2
CC6407ETO - 3
CC6407ETO - 4
Extended1/4
* Images are for reference only
CC6407ETO
Attributes
Value
Manufacturer
Cross chip
MFR.Part #
CC6407ETO
JLCPCB Part #
C22391868
Package
TO-94
Description
-40℃~+125℃ 2mA 300mA 3V~32V 600mA Single Phase Yes TO-94 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerCross chip
PackageTO-94
Operating Temperature-40℃~+125℃
Integrated FETsYes
Voltage - Supply3V~32V
Output Current300mA
Drive TypeSingle Phase
Quiescent Current(Iq)2mA
Peak Current600mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. CC6407ETO
CC6407ETO

* Images are for reference only

CC6407ETO

Extended
Manufacturer

Cross chip

MFR.Part #
CC6407ETO
JLCPCB Part #
C22391868
Package
TO-94
Description
-40℃~+125℃ 2mA 300mA 3V~32V 600mA Single Phase Yes TO-94 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC6407ETO

* Images are for reference only

CC6407ETO
Extended
Manufacturer

Cross chip

MFR.Part #
CC6407ETO
JLCPCB Part #
C22391868
Package
TO-94
Description
-40℃~+125℃ 2mA 300mA 3V~32V 600mA Single Phase Yes TO-94 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC6407ETO Specifications

CC6407ETO technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerCross chip
PackageTO-94
Operating Temperature-40℃~+125℃
Integrated FETsYes
Voltage - Supply3V~32V
Output Current300mA
Drive TypeSingle Phase
Quiescent Current(Iq)2mA
Peak Current600mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC6407ETO. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CC6407ETO Documents

CC6407ETO datasheets or manufacturer documentation.

Datasheet: CC6407ETO Datasheet (PDF)

CC6407ETO Schematic Symbol & PCB Footprint

The CC6407ETO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.