Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. CC6201EST
CC6201EST - 1
CC6201EST - 2
CC6201EST - 3
CC6201EST - 4
Extended1/4
* Images are for reference only
CC6201EST
Attributes
Value
Manufacturer
Cross chip
MFR.Part #
CC6201EST
JLCPCB Part #
C22391863
Package
SOT23-3
Description
-40℃~+125℃ 2V~5.5V 3mT 40Hz 4mT 4uA 500uA Omnipolar SOT23-3 Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerCross chip
PackageSOT23-3
Operating Temperature-40℃~+125℃
TypeOmnipolar
Release Points3mT
Voltage - Supply2V~5.5V
Output Current500uA
Sample Frequency40Hz
Operation Points4mT
Operating Current4uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. CC6201EST
CC6201EST

* Images are for reference only

CC6201EST

Extended
Manufacturer

Cross chip

MFR.Part #
CC6201EST
JLCPCB Part #
C22391863
Package
SOT23-3
Description
-40℃~+125℃ 2V~5.5V 3mT 40Hz 4mT 4uA 500uA Omnipolar SOT23-3 Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC6201EST

* Images are for reference only

CC6201EST
Extended
Manufacturer

Cross chip

MFR.Part #
CC6201EST
JLCPCB Part #
C22391863
Package
SOT23-3
Description
-40℃~+125℃ 2V~5.5V 3mT 40Hz 4mT 4uA 500uA Omnipolar SOT23-3 Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC6201EST Specifications

CC6201EST technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerCross chip
PackageSOT23-3
Operating Temperature-40℃~+125℃
TypeOmnipolar
Release Points3mT
Voltage - Supply2V~5.5V
Output Current500uA
Sample Frequency40Hz
Operation Points4mT
Operating Current4uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC6201EST. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CC6201EST Documents

CC6201EST datasheets or manufacturer documentation.

Datasheet: CC6201EST Datasheet (PDF)

CC6201EST Schematic Symbol & PCB Footprint

The CC6201EST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.