Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Aluminum Electrolytic Capacitors - Leaded
  6. LKGE1602H6R8MF
LKGE1602H6R8MF - 1
LKGE1602H6R8MF - 2
LKGE1602H6R8MF - 3
Extended1/3
* Images are for reference only
LKGE1602H6R8MF
Attributes
Value
Manufacturer
Ymin
MFR.Part #
LKGE1602H6R8MF
JLCPCB Part #
C22391553
Package
Plugin,D10xL16mm
Description
-40℃~+105℃ 10mm 11Ω@100kHz 12000hrs@105℃ 16mm 250mA@100kHz 500V 5mm 6.8uF ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerYmin
PackagePlugin,D10xL16mm
Operating Temperature-40℃~+105℃
Lifetime12000hrs@105℃
Equivalent Series Resistance(ESR)11Ω@100kHz
Pin Spacing5mm
Voltage Rating500V
Height - Seated (Max)16mm
Tolerance±20%
Capacitance6.8uF
Ripple Current250mA@100kHz
Diameter10mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Aluminum Electrolytic Capacitors - Leaded
  6. LKGE1602H6R8MF
LKGE1602H6R8MF

* Images are for reference only

LKGE1602H6R8MF

Extended
Manufacturer

Ymin

MFR.Part #
LKGE1602H6R8MF
JLCPCB Part #
C22391553
Package
Plugin,D10xL16mm
Description
-40℃~+105℃ 10mm 11Ω@100kHz 12000hrs@105℃ 16mm 250mA@100kHz 500V 5mm 6.8uF ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LKGE1602H6R8MF

* Images are for reference only

LKGE1602H6R8MF
Extended
Manufacturer

Ymin

MFR.Part #
LKGE1602H6R8MF
JLCPCB Part #
C22391553
Package
Plugin,D10xL16mm
Description
-40℃~+105℃ 10mm 11Ω@100kHz 12000hrs@105℃ 16mm 250mA@100kHz 500V 5mm 6.8uF ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LKGE1602H6R8MF Specifications

LKGE1602H6R8MF technical specifications, attributes, and parameters.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerYmin
PackagePlugin,D10xL16mm
Operating Temperature-40℃~+105℃
Lifetime12000hrs@105℃
Equivalent Series Resistance(ESR)11Ω@100kHz
Pin Spacing5mm
Voltage Rating500V
Height - Seated (Max)16mm
Tolerance±20%
Capacitance6.8uF
Ripple Current250mA@100kHz
Diameter10mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LKGE1602H6R8MF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LKGE1602H6R8MF Documents

LKGE1602H6R8MF datasheets or manufacturer documentation.

Datasheet: LKGE1602H6R8MF Datasheet (PDF)

LKGE1602H6R8MF Schematic Symbol & PCB Footprint

The LKGE1602H6R8MF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.