Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. HTD8831TTPN
HTD8831TTPN - 1
HTD8831TTPN - 2
HTD8831TTPN - 3
HTD8831TTPN - 4
Extended1/4
* Images are for reference only
HTD8831TTPN
Attributes
Value
Manufacturer
Jiaxing Heroic Elec Tech
MFR.Part #
HTD8831TTPN
JLCPCB Part #
C22391202
Package
ETSSOP-28
Description
-40℃~+85℃ 1A 1、2、4 2 850mΩ 8V~36V Bipolar Driver Yes ETSSOP-28 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerJiaxing Heroic Elec Tech
PackageETSSOP-28
Motor Drive Voltage(Vm)8V~36V
Operating Temperature-40℃~+85℃
Number of H-bridges2
TechnologyYes
Step Resolution1、2、4
Output Current1A
FeaturesOvercurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Motor step-out prevention function、Built-in charge pump、Dead-time / shoot-through protection
Drive TypeBipolar Driver
Control Voltage0V~5.25V
RDS(on)850mΩ
InterfaceParallel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. HTD8831TTPN
HTD8831TTPN

* Images are for reference only

HTD8831TTPN

Extended
Manufacturer

Jiaxing Heroic Elec Tech

MFR.Part #
HTD8831TTPN
JLCPCB Part #
C22391202
Package
ETSSOP-28
Description
-40℃~+85℃ 1A 1、2、4 2 850mΩ 8V~36V Bipolar Driver Yes ETSSOP-28 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HTD8831TTPN

* Images are for reference only

HTD8831TTPN
Extended
Manufacturer

Jiaxing Heroic Elec Tech

MFR.Part #
HTD8831TTPN
JLCPCB Part #
C22391202
Package
ETSSOP-28
Description
-40℃~+85℃ 1A 1、2、4 2 850mΩ 8V~36V Bipolar Driver Yes ETSSOP-28 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HTD8831TTPN Specifications

HTD8831TTPN technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerJiaxing Heroic Elec Tech
PackageETSSOP-28
Motor Drive Voltage(Vm)8V~36V
Operating Temperature-40℃~+85℃
Number of H-bridges2
TechnologyYes
Step Resolution1、2、4
Output Current1A
FeaturesOvercurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Motor step-out prevention function、Built-in charge pump、Dead-time / shoot-through protection
Drive TypeBipolar Driver
Control Voltage0V~5.25V
RDS(on)850mΩ
InterfaceParallel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HTD8831TTPN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HTD8831TTPN Documents

HTD8831TTPN datasheets or manufacturer documentation.

Datasheet: HTD8831TTPN Datasheet (PDF)

HTD8831TTPN Schematic Symbol & PCB Footprint

The HTD8831TTPN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.