Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. HTD8236ESD
HTD8236ESD - 1
HTD8236ESD - 2
HTD8236ESD - 3
HTD8236ESD - 4
Extended1/4
* Images are for reference only
HTD8236ESD
Attributes
Value
Manufacturer
Jiaxing Heroic Elec Tech
MFR.Part #
HTD8236ESD
JLCPCB Part #
C22391194
Package
ESOP-8
Description
-40℃~+85℃ 1 200mΩ 20uA 3A 6A Interleaved conduction protection、Current sensing/regulation function、Active braking function ESOP-8 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerJiaxing Heroic Elec Tech
PackageESOP-8
Operating Temperature-40℃~+85℃
Number of H-bridges1
Output Current3A
FeaturesInterleaved conduction protection、Current sensing/regulation function、Active braking function
Quiescent Current(Iq)20uA
RDS(on)200mΩ
Peak Current6A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. HTD8236ESD
HTD8236ESD

* Images are for reference only

HTD8236ESD

Extended
Manufacturer

Jiaxing Heroic Elec Tech

MFR.Part #
HTD8236ESD
JLCPCB Part #
C22391194
Package
ESOP-8
Description
-40℃~+85℃ 1 200mΩ 20uA 3A 6A Interleaved conduction protection、Current sensing/regulation function、Active braking function ESOP-8 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HTD8236ESD

* Images are for reference only

HTD8236ESD
Extended
Manufacturer

Jiaxing Heroic Elec Tech

MFR.Part #
HTD8236ESD
JLCPCB Part #
C22391194
Package
ESOP-8
Description
-40℃~+85℃ 1 200mΩ 20uA 3A 6A Interleaved conduction protection、Current sensing/regulation function、Active braking function ESOP-8 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HTD8236ESD Specifications

HTD8236ESD technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerJiaxing Heroic Elec Tech
PackageESOP-8
Operating Temperature-40℃~+85℃
Number of H-bridges1
Output Current3A
FeaturesInterleaved conduction protection、Current sensing/regulation function、Active braking function
Quiescent Current(Iq)20uA
RDS(on)200mΩ
Peak Current6A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HTD8236ESD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HTD8236ESD Documents

HTD8236ESD datasheets or manufacturer documentation.

Datasheet: HTD8236ESD Datasheet (PDF)

HTD8236ESD Schematic Symbol & PCB Footprint

The HTD8236ESD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.