Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. MOV10D511K206RV111
MOV10D511K206RV111 - 1
MOV10D511K206RV111 - 2
MOV10D511K206RV111 - 3
MOV10D511K206RV111 - 4
Extended1/4
* Images are for reference only
MOV10D511K206RV111
Attributes
Value
Manufacturer
KNSCHA
MFR.Part #
MOV10D511K206RV111
JLCPCB Part #
C22390597
Package
Plugin,P=7.5mm
Description
1.25kA 102J 200pF@1kHz 320V 400mW 415V 459V~561V 845V Plugin,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerKNSCHA
PackagePlugin,P=7.5mm
Varistor Voltage459V~561V
Energy102J
Maximum AC Volts320V
Clamping Voltage845V
Rated Wattage400mW
Capacitance200pF@1kHz
Maximum DC Volts415V
Peak Current1.25kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. MOV10D511K206RV111
MOV10D511K206RV111

* Images are for reference only

MOV10D511K206RV111

Extended
Manufacturer

KNSCHA

MFR.Part #
MOV10D511K206RV111
JLCPCB Part #
C22390597
Package
Plugin,P=7.5mm
Description
1.25kA 102J 200pF@1kHz 320V 400mW 415V 459V~561V 845V Plugin,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MOV10D511K206RV111

* Images are for reference only

MOV10D511K206RV111
Extended
Manufacturer

KNSCHA

MFR.Part #
MOV10D511K206RV111
JLCPCB Part #
C22390597
Package
Plugin,P=7.5mm
Description
1.25kA 102J 200pF@1kHz 320V 400mW 415V 459V~561V 845V Plugin,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MOV10D511K206RV111 Specifications

MOV10D511K206RV111 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerKNSCHA
PackagePlugin,P=7.5mm
Varistor Voltage459V~561V
Energy102J
Maximum AC Volts320V
Clamping Voltage845V
Rated Wattage400mW
Capacitance200pF@1kHz
Maximum DC Volts415V
Peak Current1.25kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MOV10D511K206RV111. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MOV10D511K206RV111 Documents

MOV10D511K206RV111 datasheets or manufacturer documentation.

Datasheet: MOV10D511K206RV111 Datasheet (PDF)

MOV10D511K206RV111 Schematic Symbol & PCB Footprint

The MOV10D511K206RV111 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.