Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. MOV10D560K206RV096
MOV10D560K206RV096 - 1
MOV10D560K206RV096 - 2
MOV10D560K206RV096 - 3
MOV10D560K206RV096 - 4
Extended1/4
* Images are for reference only
MOV10D560K206RV096
Attributes
Value
Manufacturer
KNSCHA
MFR.Part #
MOV10D560K206RV096
JLCPCB Part #
C22390582
Package
Plugin,P=7.5mm
Description
1.8nF@1kHz 110V 13J 35V 45V 50V~62V Plugin,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerKNSCHA
PackagePlugin,P=7.5mm
Varistor Voltage50V~62V
Energy13J
Maximum AC Volts35V
Clamping Voltage110V
Capacitance1.8nF@1kHz
Maximum DC Volts45V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. MOV10D560K206RV096
MOV10D560K206RV096

* Images are for reference only

MOV10D560K206RV096

Extended
Manufacturer

KNSCHA

MFR.Part #
MOV10D560K206RV096
JLCPCB Part #
C22390582
Package
Plugin,P=7.5mm
Description
1.8nF@1kHz 110V 13J 35V 45V 50V~62V Plugin,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MOV10D560K206RV096

* Images are for reference only

MOV10D560K206RV096
Extended
Manufacturer

KNSCHA

MFR.Part #
MOV10D560K206RV096
JLCPCB Part #
C22390582
Package
Plugin,P=7.5mm
Description
1.8nF@1kHz 110V 13J 35V 45V 50V~62V Plugin,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MOV10D560K206RV096 Specifications

MOV10D560K206RV096 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerKNSCHA
PackagePlugin,P=7.5mm
Varistor Voltage50V~62V
Energy13J
Maximum AC Volts35V
Clamping Voltage110V
Capacitance1.8nF@1kHz
Maximum DC Volts45V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MOV10D560K206RV096. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MOV10D560K206RV096 Documents

MOV10D560K206RV096 datasheets or manufacturer documentation.

Datasheet: MOV10D560K206RV096 Datasheet (PDF)

MOV10D560K206RV096 Schematic Symbol & PCB Footprint

The MOV10D560K206RV096 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.