Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. KLC0504F
KLC0504F - 1
KLC0504F - 2
KLC0504F - 3
KLC0504F - 4
Extended1/4
* Images are for reference only
KLC0504F
Attributes
Value
Manufacturer
KUU
MFR.Part #
KLC0504F
JLCPCB Part #
C22389966
Package
SOT-363
Description
-55℃~+125℃ 0.2pF 10V、15V、15V 1uA 5V 60W 8A 9V ESD Four channels IEC 61000-4-2、IEC 61000-4-4 Unidirectional SOT-363 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerKUU
PackageSOT-363
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.2pF
Number of ChannelsFour channels
Peak Pulse Power Dissipation (Ppp)60W
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage10V、15V、15V
PolarityUnidirectional
Peak Pulse Current (Ipp)8A
Voltage - Breakdown9V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. KLC0504F
KLC0504F

* Images are for reference only

KLC0504F

Extended
Manufacturer

KUU

MFR.Part #
KLC0504F
JLCPCB Part #
C22389966
Package
SOT-363
Description
-55℃~+125℃ 0.2pF 10V、15V、15V 1uA 5V 60W 8A 9V ESD Four channels IEC 61000-4-2、IEC 61000-4-4 Unidirectional SOT-363 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KLC0504F

* Images are for reference only

KLC0504F
Extended
Manufacturer

KUU

MFR.Part #
KLC0504F
JLCPCB Part #
C22389966
Package
SOT-363
Description
-55℃~+125℃ 0.2pF 10V、15V、15V 1uA 5V 60W 8A 9V ESD Four channels IEC 61000-4-2、IEC 61000-4-4 Unidirectional SOT-363 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KLC0504F Specifications

KLC0504F technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerKUU
PackageSOT-363
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.2pF
Number of ChannelsFour channels
Peak Pulse Power Dissipation (Ppp)60W
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage10V、15V、15V
PolarityUnidirectional
Peak Pulse Current (Ipp)8A
Voltage - Breakdown9V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KLC0504F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KLC0504F Documents

KLC0504F datasheets or manufacturer documentation.

Datasheet: KLC0504F Datasheet (PDF)

KLC0504F Schematic Symbol & PCB Footprint

The KLC0504F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.