Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MSPM0G3507SPMR
MSPM0G3507SPMR - 1
MSPM0G3507SPMR - 2
MSPM0G3507SPMR - 3
Extended1/3
* Images are for reference only
MSPM0G3507SPMR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
MSPM0G3507SPMR
JLCPCB Part #
C22389960
Package
LQFP-64(10x10)
Description
-40℃~+125℃ 1.62V~3.6V 128KB 32 Bit 32KB 60 80MHz ARM Cortex-M0+ Built-in+External FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageLQFP-64(10x10)
Operating Temperature-40℃~+125℃
CPU Maximum Speed80MHz
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply1.62V~3.6V
Core Size32 Bit
RAM Size32KB
CPU CoreARM Cortex-M0+
Number of I/O60
FeaturesPower-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、External pin reset (NRST)、Built-in general-purpose timer、Hardware CRC、Calendar function、True random number generator (TRNG)、Hardware ECC check、Hardware parity check、Window watchdog (WWDG)
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MSPM0G3507SPMR
MSPM0G3507SPMR

* Images are for reference only

MSPM0G3507SPMR

Extended
Manufacturer

Texas Instruments

MFR.Part #
MSPM0G3507SPMR
JLCPCB Part #
C22389960
Package
LQFP-64(10x10)
Description
-40℃~+125℃ 1.62V~3.6V 128KB 32 Bit 32KB 60 80MHz ARM Cortex-M0+ Built-in+External FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSPM0G3507SPMR

* Images are for reference only

MSPM0G3507SPMR
Extended
Manufacturer

Texas Instruments

MFR.Part #
MSPM0G3507SPMR
JLCPCB Part #
C22389960
Package
LQFP-64(10x10)
Description
-40℃~+125℃ 1.62V~3.6V 128KB 32 Bit 32KB 60 80MHz ARM Cortex-M0+ Built-in+External FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSPM0G3507SPMR Specifications

MSPM0G3507SPMR technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageLQFP-64(10x10)
Operating Temperature-40℃~+125℃
CPU Maximum Speed80MHz
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply1.62V~3.6V
Core Size32 Bit
RAM Size32KB
CPU CoreARM Cortex-M0+
Number of I/O60
FeaturesPower-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、External pin reset (NRST)、Built-in general-purpose timer、Hardware CRC、Calendar function、True random number generator (TRNG)、Hardware ECC check、Hardware parity check、Window watchdog (WWDG)
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSPM0G3507SPMR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSPM0G3507SPMR Documents

MSPM0G3507SPMR datasheets or manufacturer documentation.

Datasheet: MSPM0G3507SPMR Datasheet (PDF)

MSPM0G3507SPMR Schematic Symbol & PCB Footprint

The MSPM0G3507SPMR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.