


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TSOP-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel + P-Channel | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 800mV@250uA、800mV@250uA | |
| Gate Charge(Qg) | 2.1nC@5V、2.4nC@5V | |
| Current - Continuous Drain(Id) | 3.4A、5.5A | |
| Drain to Source Voltage | 20V | |
| Pd - Power Dissipation | 1.15W | |
| RDS(on) | 22mΩ@10V、55mΩ@10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SM2620CSC-VB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TSOP-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel + P-Channel | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 800mV@250uA、800mV@250uA | |
| Gate Charge(Qg) | 2.1nC@5V、2.4nC@5V | |
| Current - Continuous Drain(Id) | 3.4A、5.5A | |
| Drain to Source Voltage | 20V | |
| Pd - Power Dissipation | 1.15W | |
| RDS(on) | 22mΩ@10V、55mΩ@10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SM2620CSC-VB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SM2620CSC-VB datasheets or manufacturer documentation.
Datasheet: SM2620CSC-VB Datasheet (PDF)
The SM2620CSC-VB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.