


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | SMD,6.3x4.9mm | |
| Operating Temperature | -25℃~+80℃ | |
| Length | 6.3mm | |
| Current Rating (DC) | 100mA | |
| Life | 50,000 cycles | |
| Switch Height | 3.2mm | |
| Circuit | SPST-NO | |
| Voltage Rating (DC) | 12V | |
| Width | 4.9mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
K5-1653SA-01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | SMD,6.3x4.9mm | |
| Operating Temperature | -25℃~+80℃ | |
| Length | 6.3mm | |
| Current Rating (DC) | 100mA | |
| Life | 50,000 cycles | |
| Switch Height | 3.2mm | |
| Circuit | SPST-NO | |
| Voltage Rating (DC) | 12V | |
| Width | 4.9mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K5-1653SA-01. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

K5-1653SA-01 datasheets or manufacturer documentation.
Datasheet: K5-1653SA-01 Datasheet (PDF)
The K5-1653SA-01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.