


- Manufacturer
- MFR.Part #
- 1N5361B
- JLCPCB Part #
- C22388872
- Package
- DO-201AE
- Description
- -55℃~+150℃ 1 Independent 120Ω 25.65V~28.35V 27V 500nA 5W 5Ω ±5% DO-201AE Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | LGE | |
| Package | DO-201AE | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 120Ω | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 5Ω | |
| Zener Voltage(Range) | 25.65V~28.35V | |
| Zener Voltage(Nom) | 27V | |
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 500nA |

* Images are for reference only
1N5361B
Extended- Manufacturer
- MFR.Part #
- 1N5361B
- JLCPCB Part #
- C22388872
- Package
- DO-201AE
- Description
- -55℃~+150℃ 1 Independent 120Ω 25.65V~28.35V 27V 500nA 5W 5Ω ±5% DO-201AE Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 1N5361B
- JLCPCB Part #
- C22388872
- Package
- DO-201AE
- Description
- -55℃~+150℃ 1 Independent 120Ω 25.65V~28.35V 27V 500nA 5W 5Ω ±5% DO-201AE Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1N5361B Specifications
1N5361B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | LGE | |
| Package | DO-201AE | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 120Ω | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 5Ω | |
| Zener Voltage(Range) | 25.65V~28.35V | |
| Zener Voltage(Nom) | 27V | |
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 500nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1N5361B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1N5361B Schematic Symbol & PCB Footprint
The 1N5361B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.