


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | WF | |
| Package | SMD-6P,6x6mm | |
| Operating Temperature | -40℃~+125℃ | |
| Standby Current | 300nA | |
| Relative Accuracy | 0.3hpa | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | On-chip temperature compensation、Integrated ADC and digital interface、Standby mode | |
| Pressure range | 0Kpa~1bar | |
| Module | Yes | |
| Absolute Accuracy | 4hpa | |
| Interface | I2C、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WF100DPZ 10BG S6 DT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | WF | |
| Package | SMD-6P,6x6mm | |
| Operating Temperature | -40℃~+125℃ | |
| Standby Current | 300nA | |
| Relative Accuracy | 0.3hpa | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | On-chip temperature compensation、Integrated ADC and digital interface、Standby mode | |
| Pressure range | 0Kpa~1bar | |
| Module | Yes | |
| Absolute Accuracy | 4hpa | |
| Interface | I2C、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WF100DPZ 10BG S6 DT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WF100DPZ 10BG S6 DT datasheets or manufacturer documentation.
Datasheet: WF100DPZ 10BG S6 DT Datasheet (PDF)
The WF100DPZ 10BG S6 DT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.