


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | MiRelay | |
| Package | Plugin,30.2x10.2mm | |
| Switching Power(Max) | 100W | |
| Switching Voltage(Max) | 1.5kV@DC | |
| Coil Resistance | 2.4kΩ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Length | 30.2mm | |
| Switching Current(Max) | 1A | |
| Coil Voltage | 24V | |
| Number of Pins | 4 | |
| Release Time | 100us | |
| Load Current(Max) | 2.5A | |
| Contact Resistance | 150mΩ | |
| Width | 10.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HVR1A24-THT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | MiRelay | |
| Package | Plugin,30.2x10.2mm | |
| Switching Power(Max) | 100W | |
| Switching Voltage(Max) | 1.5kV@DC | |
| Coil Resistance | 2.4kΩ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Length | 30.2mm | |
| Switching Current(Max) | 1A | |
| Coil Voltage | 24V | |
| Number of Pins | 4 | |
| Release Time | 100us | |
| Load Current(Max) | 2.5A | |
| Contact Resistance | 150mΩ | |
| Width | 10.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HVR1A24-THT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HVR1A24-THT datasheets or manufacturer documentation.
Datasheet: HVR1A24-THT Datasheet (PDF)
The HVR1A24-THT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.