



- Manufacturer
- MFR.Part #
- BX-MX1.25-4PZZ-Y
- JLCPCB Part #
- C22388450
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x4P 3.2mm 4 4.7mm 4P 6.8mm Copper alloy PicoBlade(MX 1.25) Through Hole Tin Yellow Plugin,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Bossie | |
| Package | Plugin,P=1.25mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 125V | |
| Color | Yellow | |
| Current Rating | 1A | |
| Pins Structure | 1x4P | |
| Mounting Type | Through Hole | |
| Y-Width of Bottom Edge on Board | 3.2mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 6.8mm | |
| Reference Series | PicoBlade(MX 1.25) | |
| Contact Plating | Tin | |
| Number of Pins | 4P | |
| Pitch | 1.25mm | |
| Contact Material | Copper alloy | |
| Z-Height of the Board | 4.7mm | |
| Number of PINs Per Row | 4 |

* Images are for reference only
BX-MX1.25-4PZZ-Y
Extended- Manufacturer
- MFR.Part #
- BX-MX1.25-4PZZ-Y
- JLCPCB Part #
- C22388450
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x4P 3.2mm 4 4.7mm 4P 6.8mm Copper alloy PicoBlade(MX 1.25) Through Hole Tin Yellow Plugin,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BX-MX1.25-4PZZ-Y
- JLCPCB Part #
- C22388450
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x4P 3.2mm 4 4.7mm 4P 6.8mm Copper alloy PicoBlade(MX 1.25) Through Hole Tin Yellow Plugin,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BX-MX1.25-4PZZ-Y Specifications
BX-MX1.25-4PZZ-Y technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Bossie | |
| Package | Plugin,P=1.25mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 125V | |
| Color | Yellow | |
| Current Rating | 1A | |
| Pins Structure | 1x4P | |
| Mounting Type | Through Hole | |
| Y-Width of Bottom Edge on Board | 3.2mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 6.8mm | |
| Reference Series | PicoBlade(MX 1.25) | |
| Contact Plating | Tin | |
| Number of Pins | 4P | |
| Pitch | 1.25mm | |
| Contact Material | Copper alloy | |
| Z-Height of the Board | 4.7mm | |
| Number of PINs Per Row | 4 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BX-MX1.25-4PZZ-Y. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BX-MX1.25-4PZZ-Y Documents
BX-MX1.25-4PZZ-Y datasheets or manufacturer documentation.
Datasheet: BX-MX1.25-4PZZ-Y Datasheet (PDF)
BX-MX1.25-4PZZ-Y Schematic Symbol & PCB Footprint
The BX-MX1.25-4PZZ-Y schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.