



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | EVISUN | |
| Package | SMD,13.2x8.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current(Max) | 400mA | |
| Output Power | 2W | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Unregulated type | |
| Conversion Efficiency | 88% | |
| Length | 13.2mm | |
| Capacitive Load(Max) | 2400uF | |
| Voltage - Supply | 4.5V~5.5V | |
| Frequency | 300kHz | |
| Height | 7.25mm | |
| Features | Short Circuit Protection | |
| Width | 11.4mm | |
| Output Voltage | 5V | |
| Quiescent Supply Current | 8mA | |
| Ripple Noise | 50mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
F0505XT-2WR2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | EVISUN | |
| Package | SMD,13.2x8.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current(Max) | 400mA | |
| Output Power | 2W | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Unregulated type | |
| Conversion Efficiency | 88% | |
| Length | 13.2mm | |
| Capacitive Load(Max) | 2400uF | |
| Voltage - Supply | 4.5V~5.5V | |
| Frequency | 300kHz | |
| Height | 7.25mm | |
| Features | Short Circuit Protection | |
| Width | 11.4mm | |
| Output Voltage | 5V | |
| Quiescent Supply Current | 8mA | |
| Ripple Noise | 50mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F0505XT-2WR2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

F0505XT-2WR2 datasheets or manufacturer documentation.
Datasheet: F0505XT-2WR2 Datasheet (PDF)
The F0505XT-2WR2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.