
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Espressif Systems | |
| Package | QFN-104(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | OTP | |
| RAM Size | 32MB | |
| CPU Core | RISC-V | |
| Number of I/O | 55 | |
| Oscillator Type | Built-in+External | |
| CPU Maximum Speed | 400MHz | |
| Voltage - Supply | 3V~3.6V | |
| Core Size | 32 Bit | |
| Features | Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Built-in temperature sensor、Touch function、True random number generator (TRNG)、Storage encryption、Infrared remote control、Integrated PLL clock generator | |
| ADC (Bit) | 12bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ESP32-P4NRW32 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Espressif Systems | |
| Package | QFN-104(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | OTP | |
| RAM Size | 32MB | |
| CPU Core | RISC-V | |
| Number of I/O | 55 | |
| Oscillator Type | Built-in+External | |
| CPU Maximum Speed | 400MHz | |
| Voltage - Supply | 3V~3.6V | |
| Core Size | 32 Bit | |
| Features | Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Built-in temperature sensor、Touch function、True random number generator (TRNG)、Storage encryption、Infrared remote control、Integrated PLL clock generator | |
| ADC (Bit) | 12bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESP32-P4NRW32. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ESP32-P4NRW32 datasheets or manufacturer documentation.
Datasheet: ESP32-P4NRW32 Datasheet (PDF)
The ESP32-P4NRW32 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.