


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | XBLW | |
| Package | SOP-16 | |
| Ron | 350Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 8 | |
| Switch Circuit | 8:1 | |
| Voltage - Supply | 3V~9V | |
| Propagation Delay (tpd) | 15ns | |
| Bandwidth | 40MHz | |
| Features | Bidirectional analog channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC14051BDR2G(XBLW) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | XBLW | |
| Package | SOP-16 | |
| Ron | 350Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 8 | |
| Switch Circuit | 8:1 | |
| Voltage - Supply | 3V~9V | |
| Propagation Delay (tpd) | 15ns | |
| Bandwidth | 40MHz | |
| Features | Bidirectional analog channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC14051BDR2G(XBLW). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC14051BDR2G(XBLW) datasheets or manufacturer documentation.
Datasheet: MC14051BDR2G(XBLW) Datasheet (PDF)
The MC14051BDR2G(XBLW) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.