Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. SXTF321532768C10F
SXTF321532768C10F - 1
SXTF321532768C10F - 2
SXTF321532768C10F - 3
SXTF321532768C10F - 4
Extended1/4
* Images are for reference only
SXTF321532768C10F
Attributes
Value
Manufacturer
Shenzhen SCTF Elec
MFR.Part #
SXTF321532768C10F
JLCPCB Part #
C22386776
Package
SMD3215-2P
Description
-40℃~+85℃ 32.768kHz 70kΩ 7pF Crystal Oscillator ±10ppm ±30ppm SMD3215-2P Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerShenzhen SCTF Elec
PackageSMD3215-2P
Load Capacitance7pF
Operating Temperature-40℃~+85℃
TypeCrystal Oscillator
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)70kΩ
Frequency Stability±30ppm
Frequency32.768kHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. SXTF321532768C10F
SXTF321532768C10F

* Images are for reference only

SXTF321532768C10F

Extended
Manufacturer

Shenzhen SCTF Elec

MFR.Part #
SXTF321532768C10F
JLCPCB Part #
C22386776
Package
SMD3215-2P
Description
-40℃~+85℃ 32.768kHz 70kΩ 7pF Crystal Oscillator ±10ppm ±30ppm SMD3215-2P Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SXTF321532768C10F

* Images are for reference only

SXTF321532768C10F
Extended
Manufacturer

Shenzhen SCTF Elec

MFR.Part #
SXTF321532768C10F
JLCPCB Part #
C22386776
Package
SMD3215-2P
Description
-40℃~+85℃ 32.768kHz 70kΩ 7pF Crystal Oscillator ±10ppm ±30ppm SMD3215-2P Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SXTF321532768C10F Specifications

SXTF321532768C10F technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerShenzhen SCTF Elec
PackageSMD3215-2P
Load Capacitance7pF
Operating Temperature-40℃~+85℃
TypeCrystal Oscillator
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)70kΩ
Frequency Stability±30ppm
Frequency32.768kHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SXTF321532768C10F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SXTF321532768C10F Documents

SXTF321532768C10F datasheets or manufacturer documentation.

Datasheet: SXTF321532768C10F Datasheet (PDF)

SXTF321532768C10F Schematic Symbol & PCB Footprint

The SXTF321532768C10F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.