Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. SLO0660T150MTT
SLO0660T150MTT - 1
SLO0660T150MTT - 2
SLO0660T150MTT - 3
Extended1/3
* Images are for reference only
SLO0660T150MTT
Attributes
Value
Manufacturer
Sunltech Tech
MFR.Part #
SLO0660T150MTT
JLCPCB Part #
C22386583
Package
SMD,6.6x6.4mm
Description
15uH 43.75mΩ 5A 6A ±20% 一体成型电感 SMD,6.6x6.4mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerSunltech Tech
PackageSMD,6.6x6.4mm
Current - Saturation(Isat)5A
Inductance15uH
TypeMolded inductor
Current Rating6A
Tolerance±20%
Application GradeConsumer grade
DC Resistance(DCR)43.75mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. SLO0660T150MTT
SLO0660T150MTT

* Images are for reference only

SLO0660T150MTT

Extended
Manufacturer

Sunltech Tech

MFR.Part #
SLO0660T150MTT
JLCPCB Part #
C22386583
Package
SMD,6.6x6.4mm
Description
15uH 43.75mΩ 5A 6A ±20% 一体成型电感 SMD,6.6x6.4mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLO0660T150MTT

* Images are for reference only

SLO0660T150MTT
Extended
Manufacturer

Sunltech Tech

MFR.Part #
SLO0660T150MTT
JLCPCB Part #
C22386583
Package
SMD,6.6x6.4mm
Description
15uH 43.75mΩ 5A 6A ±20% 一体成型电感 SMD,6.6x6.4mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLO0660T150MTT Specifications

SLO0660T150MTT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerSunltech Tech
PackageSMD,6.6x6.4mm
Current - Saturation(Isat)5A
Inductance15uH
TypeMolded inductor
Current Rating6A
Tolerance±20%
Application GradeConsumer grade
DC Resistance(DCR)43.75mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLO0660T150MTT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SLO0660T150MTT Documents

SLO0660T150MTT datasheets or manufacturer documentation.

Datasheet: SLO0660T150MTT Datasheet (PDF)

SLO0660T150MTT Schematic Symbol & PCB Footprint

The SLO0660T150MTT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.