



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Siliup | |
| Package | SOP-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 17nC@10V、21nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 67pF、68pF | |
| Current - Continuous Drain(Id) | 6A | |
| Drain to Source Voltage | 100V、100V | |
| Output Capacitance(Coss) | 81pF、109pF | |
| RDS(on) | 40mΩ@10V、90mΩ@10V | |
| Input Capacitance(Ciss) | 2.41nF、2.605nF | |
| Type | N-Channel + P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V、1.8V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Pd - Power Dissipation | 1.8W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SP1049CP8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Siliup | |
| Package | SOP-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 17nC@10V、21nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 67pF、68pF | |
| Current - Continuous Drain(Id) | 6A | |
| Drain to Source Voltage | 100V、100V | |
| Output Capacitance(Coss) | 81pF、109pF | |
| RDS(on) | 40mΩ@10V、90mΩ@10V | |
| Input Capacitance(Ciss) | 2.41nF、2.605nF | |
| Type | N-Channel + P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V、1.8V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Pd - Power Dissipation | 1.8W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SP1049CP8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SP1049CP8 datasheets or manufacturer documentation.
Datasheet: SP1049CP8 Datasheet (PDF)
The SP1049CP8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.