


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | QLRELAY | |
| Package | Plugin,26x26mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 220V@DC | |
| Coil Resistance | 90Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 1.6W | |
| Length | 26mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 80A | |
| Contact Material | Silver Alloy | |
| Number of Pins | 4 | |
| Coil Voltage | 12V | |
| Release Time | 10ms | |
| Height | 22.7mm | |
| Contact Rating | 30A@220VDC、70A@120VDC | |
| Coil Type | Non-Polarized - Single Coil | |
| Contact Resistance | 100mΩ | |
| Width | 26mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JQX-V5H 012-1HP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | QLRELAY | |
| Package | Plugin,26x26mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 220V@DC | |
| Coil Resistance | 90Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 1.6W | |
| Length | 26mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 80A | |
| Contact Material | Silver Alloy | |
| Number of Pins | 4 | |
| Coil Voltage | 12V | |
| Release Time | 10ms | |
| Height | 22.7mm | |
| Contact Rating | 30A@220VDC、70A@120VDC | |
| Coil Type | Non-Polarized - Single Coil | |
| Contact Resistance | 100mΩ | |
| Width | 26mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JQX-V5H 012-1HP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JQX-V5H 012-1HP datasheets or manufacturer documentation.
Datasheet: JQX-V5H 012-1HP Datasheet (PDF)
The JQX-V5H 012-1HP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.