


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | QLRELAY | |
| Package | Plugin,12.3x7.4mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 960Ω | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 150mW | |
| Length | 12.3mm | |
| Operate Time | 5ms | |
| Switching Current(Max) | 2A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 12V | |
| Number of Pins | 6 | |
| Release Time | 5ms | |
| Height | 10.1mm | |
| Coil Type | Non-Polarized - Single Coil | |
| Contact Resistance | 50mΩ | |
| Contact Rating | 2A@30VDC、2A@125VAC | |
| Width | 7.4mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BSC-SS-112L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | QLRELAY | |
| Package | Plugin,12.3x7.4mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 960Ω | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 150mW | |
| Length | 12.3mm | |
| Operate Time | 5ms | |
| Switching Current(Max) | 2A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 12V | |
| Number of Pins | 6 | |
| Release Time | 5ms | |
| Height | 10.1mm | |
| Coil Type | Non-Polarized - Single Coil | |
| Contact Resistance | 50mΩ | |
| Contact Rating | 2A@30VDC、2A@125VAC | |
| Width | 7.4mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BSC-SS-112L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BSC-SS-112L datasheets or manufacturer documentation.
Datasheet: BSC-SS-112L Datasheet (PDF)
The BSC-SS-112L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.