Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Signal Relays
  6. BSC-SS-105L
BSC-SS-105L - 1
BSC-SS-105L - 2
BSC-SS-105L - 3
Extended1/3
* Images are for reference only
BSC-SS-105L
Attributes
Value
Manufacturer
QLRELAY
MFR.Part #
BSC-SS-105L
JLCPCB Part #
C22384982
Package
Plugin,12.3x7.4mm
Description
-40℃~+70℃ 150mW 166Ω 250V@AC 2A 2A@30VDC、2A@125VAC 50mΩ 5V 5ms 5ms 6 Non-Polarized - Single Coil One set changeover: 1C (SPDT - changeover) Silver Alloy 插件,12.3x7.4mm Signal Relays ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Signal Relays
ManufacturerQLRELAY
PackagePlugin,12.3x7.4mm
Operating Temperature-40℃~+70℃
Switching Voltage(Max)250V@AC
Coil Resistance166Ω
Contact FormOne set of changeover: 1C (SPDT-changeover)
Coil Rated Power150mW
Length12.3mm
Operate Time5ms
Switching Current(Max)2A
Contact MaterialSilver Alloy
Coil Voltage5V
Number of Pins6
Release Time5ms
Height10.1mm
Coil TypeNon-Polarized - Single Coil
Contact Resistance50mΩ
Contact Rating2A@30VDC、2A@125VAC
Width7.4mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Signal Relays
  6. BSC-SS-105L
BSC-SS-105L

* Images are for reference only

BSC-SS-105L

Extended
Manufacturer

QLRELAY

MFR.Part #
BSC-SS-105L
JLCPCB Part #
C22384982
Package
Plugin,12.3x7.4mm
Description
-40℃~+70℃ 150mW 166Ω 250V@AC 2A 2A@30VDC、2A@125VAC 50mΩ 5V 5ms 5ms 6 Non-Polarized - Single Coil One set changeover: 1C (SPDT - changeover) Silver Alloy 插件,12.3x7.4mm Signal Relays ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BSC-SS-105L

* Images are for reference only

BSC-SS-105L
Extended
Manufacturer

QLRELAY

MFR.Part #
BSC-SS-105L
JLCPCB Part #
C22384982
Package
Plugin,12.3x7.4mm
Description
-40℃~+70℃ 150mW 166Ω 250V@AC 2A 2A@30VDC、2A@125VAC 50mΩ 5V 5ms 5ms 6 Non-Polarized - Single Coil One set changeover: 1C (SPDT - changeover) Silver Alloy 插件,12.3x7.4mm Signal Relays ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BSC-SS-105L Specifications

BSC-SS-105L technical specifications, attributes, and parameters.

AttributesValue
CategoryRelays/Signal Relays
ManufacturerQLRELAY
PackagePlugin,12.3x7.4mm
Operating Temperature-40℃~+70℃
Switching Voltage(Max)250V@AC
Coil Resistance166Ω
Contact FormOne set of changeover: 1C (SPDT-changeover)
Coil Rated Power150mW
Length12.3mm
Operate Time5ms
Switching Current(Max)2A
Contact MaterialSilver Alloy
Coil Voltage5V
Number of Pins6
Release Time5ms
Height10.1mm
Coil TypeNon-Polarized - Single Coil
Contact Resistance50mΩ
Contact Rating2A@30VDC、2A@125VAC
Width7.4mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BSC-SS-105L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BSC-SS-105L Documents

BSC-SS-105L datasheets or manufacturer documentation.

Datasheet: BSC-SS-105L Datasheet (PDF)

BSC-SS-105L Schematic Symbol & PCB Footprint

The BSC-SS-105L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.