


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | JIEYING RELAY | |
| Package | Plugin,20.3x16.6mm | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 400Ω | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 360mW | |
| Length | 20.3mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 16A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 12V | |
| Release Time | 5ms | |
| Contact Rating | 10A@277VAC、10A@30VDC、16A@250VAC、16A@30VDC | |
| Contact Resistance | 100mΩ | |
| Width | 16.6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JY22F-S-DC12V-C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | JIEYING RELAY | |
| Package | Plugin,20.3x16.6mm | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 400Ω | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 360mW | |
| Length | 20.3mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 16A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 12V | |
| Release Time | 5ms | |
| Contact Rating | 10A@277VAC、10A@30VDC、16A@250VAC、16A@30VDC | |
| Contact Resistance | 100mΩ | |
| Width | 16.6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JY22F-S-DC12V-C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JY22F-S-DC12V-C datasheets or manufacturer documentation.
Datasheet: JY22F-S-DC12V-C Datasheet (PDF)
The JY22F-S-DC12V-C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.