Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. MLVG04021R0UV18BP
MLVG04021R0UV18BP - 1
MLVG04021R0UV18BP - 2
MLVG04021R0UV18BP - 3
MLVG04021R0UV18BP - 4
Extended1/4
* Images are for reference only
MLVG04021R0UV18BP
Attributes
Value
Manufacturer
INPAQ
MFR.Part #
MLVG04021R0UV18BP
JLCPCB Part #
C22381392
Package
0402
Description
110V 18V 1pF@1MHz 60V 0402 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerINPAQ
Package0402
Varistor Voltage60V
Clamping Voltage110V
Capacitance1pF@1MHz
Maximum DC Volts18V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. MLVG04021R0UV18BP
MLVG04021R0UV18BP

* Images are for reference only

MLVG04021R0UV18BP

Extended
Manufacturer

INPAQ

MFR.Part #
MLVG04021R0UV18BP
JLCPCB Part #
C22381392
Package
0402
Description
110V 18V 1pF@1MHz 60V 0402 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MLVG04021R0UV18BP

* Images are for reference only

MLVG04021R0UV18BP
Extended
Manufacturer

INPAQ

MFR.Part #
MLVG04021R0UV18BP
JLCPCB Part #
C22381392
Package
0402
Description
110V 18V 1pF@1MHz 60V 0402 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MLVG04021R0UV18BP Specifications

MLVG04021R0UV18BP technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerINPAQ
Package0402
Varistor Voltage60V
Clamping Voltage110V
Capacitance1pF@1MHz
Maximum DC Volts18V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLVG04021R0UV18BP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MLVG04021R0UV18BP Documents

MLVG04021R0UV18BP datasheets or manufacturer documentation.

Datasheet: MLVG04021R0UV18BP Datasheet (PDF)

MLVG04021R0UV18BP Schematic Symbol & PCB Footprint

The MLVG04021R0UV18BP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.