Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. L7824
L7824 - 1
L7824 - 2
L7824 - 3
Extended1/3
* Images are for reference only
L7824
Attributes
Value
Manufacturer
OSEN
MFR.Part #
L7824
JLCPCB Part #
C22378642
Package
TO-220ST
Description
0℃~+125℃@(Tj) 1 1.5A 160uV 24V 2V@(1A) 38V 67dB@(120Hz) 8mA Fixed Over Temperature Protection、Short Circuit Protection Positive TO-220ST Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerOSEN
PackageTO-220ST
Power Supply Rejection Ratio (PSRR)67dB@(120Hz)
Operating Temperature0℃~+125℃@(Tj)
standby current8mA
Noise160uV
Output TypeFixed
Voltage - Supply38V
Output Current1.5A
Output ConfigurationPositive
Output Voltage24V
Voltage Dropout2V@(1A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. L7824
L7824

* Images are for reference only

L7824

Extended
Manufacturer

OSEN

MFR.Part #
L7824
JLCPCB Part #
C22378642
Package
TO-220ST
Description
0℃~+125℃@(Tj) 1 1.5A 160uV 24V 2V@(1A) 38V 67dB@(120Hz) 8mA Fixed Over Temperature Protection、Short Circuit Protection Positive TO-220ST Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L7824

* Images are for reference only

L7824
Extended
Manufacturer

OSEN

MFR.Part #
L7824
JLCPCB Part #
C22378642
Package
TO-220ST
Description
0℃~+125℃@(Tj) 1 1.5A 160uV 24V 2V@(1A) 38V 67dB@(120Hz) 8mA Fixed Over Temperature Protection、Short Circuit Protection Positive TO-220ST Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L7824 Specifications

L7824 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerOSEN
PackageTO-220ST
Power Supply Rejection Ratio (PSRR)67dB@(120Hz)
Operating Temperature0℃~+125℃@(Tj)
standby current8mA
Noise160uV
Output TypeFixed
Voltage - Supply38V
Output Current1.5A
Output ConfigurationPositive
Output Voltage24V
Voltage Dropout2V@(1A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L7824. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L7824 Documents

L7824 datasheets or manufacturer documentation.

Datasheet: L7824 Datasheet (PDF)

L7824 Schematic Symbol & PCB Footprint

The L7824 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.