


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | MiRelay | |
| Package | Plugin,68x19mm | |
| Switching Power(Max) | 50W | |
| Length | 68mm | |
| Switching Current(Max) | 3A | |
| Number of Pins | 2 | |
| Coil Voltage | 24V | |
| Release Time | 1.5ms | |
| Load Current(Max) | 5A | |
| Switching Voltage(Max) | 10kV@DC | |
| Contact Resistance | 150mΩ | |
| Coil Resistance | 600Ω | |
| Width | 19mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HVR24-1A10-211 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | MiRelay | |
| Package | Plugin,68x19mm | |
| Switching Power(Max) | 50W | |
| Length | 68mm | |
| Switching Current(Max) | 3A | |
| Number of Pins | 2 | |
| Coil Voltage | 24V | |
| Release Time | 1.5ms | |
| Load Current(Max) | 5A | |
| Switching Voltage(Max) | 10kV@DC | |
| Contact Resistance | 150mΩ | |
| Coil Resistance | 600Ω | |
| Width | 19mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HVR24-1A10-211. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HVR24-1A10-211 datasheets or manufacturer documentation.
Datasheet: HVR24-1A10-211 Datasheet (PDF)
The HVR24-1A10-211 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.