Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 1812L400/16GR
1812L400/16GR - 1
1812L400/16GR - 2
1812L400/16GR - 3
Extended1/3
* Images are for reference only
1812L400/16GR
Attributes
Value
Manufacturer
LUTE
MFR.Part #
1812L400/16GR
JLCPCB Part #
C22374900
Package
1812
Description
-40℃~+85℃ 1.5mm 16V 25mΩ 2W 3.41mm 4.73mm 40A 4A 4s 5mΩ 8A 1812 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLUTE
Package1812
Operating Temperature-40℃~+85℃
Power Dissipation2W
Voltage - Max16V
Time to Trip(Max)4s
Length4.73mm
Resistance - Initial (Ri) (Min)5mΩ
Trip Current8A
Hold Current4A
Height1.5mm
Current - Max40A
Width3.41mm
Resistance - Post Trip (R1) (Max)25mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 1812L400/16GR
1812L400/16GR

* Images are for reference only

1812L400/16GR

Extended
Manufacturer

LUTE

MFR.Part #
1812L400/16GR
JLCPCB Part #
C22374900
Package
1812
Description
-40℃~+85℃ 1.5mm 16V 25mΩ 2W 3.41mm 4.73mm 40A 4A 4s 5mΩ 8A 1812 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1812L400/16GR

* Images are for reference only

1812L400/16GR
Extended
Manufacturer

LUTE

MFR.Part #
1812L400/16GR
JLCPCB Part #
C22374900
Package
1812
Description
-40℃~+85℃ 1.5mm 16V 25mΩ 2W 3.41mm 4.73mm 40A 4A 4s 5mΩ 8A 1812 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1812L400/16GR Specifications

1812L400/16GR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLUTE
Package1812
Operating Temperature-40℃~+85℃
Power Dissipation2W
Voltage - Max16V
Time to Trip(Max)4s
Length4.73mm
Resistance - Initial (Ri) (Min)5mΩ
Trip Current8A
Hold Current4A
Height1.5mm
Current - Max40A
Width3.41mm
Resistance - Post Trip (R1) (Max)25mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1812L400/16GR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1812L400/16GR Documents

1812L400/16GR datasheets or manufacturer documentation.

Datasheet: 1812L400/16GR Datasheet (PDF)

1812L400/16GR Schematic Symbol & PCB Footprint

The 1812L400/16GR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.