Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 1210L035/30AR
1210L035/30AR - 1
1210L035/30AR - 2
1210L035/30AR - 3
Extended1/3
* Images are for reference only
1210L035/30AR
Attributes
Value
Manufacturer
LUTE
MFR.Part #
1210L035/30AR
JLCPCB Part #
C22374894
Package
1210
Description
-40℃~+85℃ 1.1mm 1.3Ω 100A 2.8mm 200ms 200mΩ 3.5mm 30V 350mA 700mA 900mW 1210 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLUTE
Package1210
Operating Temperature-40℃~+85℃
Power Dissipation900mW
Voltage - Max30V
Time to Trip(Max)200ms
Length3.5mm
Trip Current700mA
Resistance - Initial (Ri) (Min)200mΩ
Hold Current350mA
Height1.1mm
Current - Max100A
Width2.8mm
Resistance - Post Trip (R1) (Max)1.3Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 1210L035/30AR
1210L035/30AR

* Images are for reference only

1210L035/30AR

Extended
Manufacturer

LUTE

MFR.Part #
1210L035/30AR
JLCPCB Part #
C22374894
Package
1210
Description
-40℃~+85℃ 1.1mm 1.3Ω 100A 2.8mm 200ms 200mΩ 3.5mm 30V 350mA 700mA 900mW 1210 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1210L035/30AR

* Images are for reference only

1210L035/30AR
Extended
Manufacturer

LUTE

MFR.Part #
1210L035/30AR
JLCPCB Part #
C22374894
Package
1210
Description
-40℃~+85℃ 1.1mm 1.3Ω 100A 2.8mm 200ms 200mΩ 3.5mm 30V 350mA 700mA 900mW 1210 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1210L035/30AR Specifications

1210L035/30AR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLUTE
Package1210
Operating Temperature-40℃~+85℃
Power Dissipation900mW
Voltage - Max30V
Time to Trip(Max)200ms
Length3.5mm
Trip Current700mA
Resistance - Initial (Ri) (Min)200mΩ
Hold Current350mA
Height1.1mm
Current - Max100A
Width2.8mm
Resistance - Post Trip (R1) (Max)1.3Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1210L035/30AR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1210L035/30AR Documents

1210L035/30AR datasheets or manufacturer documentation.

Datasheet: 1210L035/30AR Datasheet (PDF)

1210L035/30AR Schematic Symbol & PCB Footprint

The 1210L035/30AR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.