Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Instrumentation Amplifiers
  6. ZJA3600BSABR
ZJA3600BSABR - 1
ZJA3600BSABR - 2
ZJA3600BSABR - 3
Extended1/3
* Images are for reference only
ZJA3600BSABR
Attributes
Value
Manufacturer
ZJW
MFR.Part #
ZJA3600BSABR
JLCPCB Part #
C22374160
Package
SOIC-8
Description
-18V~-2.4V、2.4V~18V -40℃~+125℃ 1 105dB 130dB 1pA/℃ 25uV 2V/us 2pA 3.3mA 300nV/℃ 5pA 6.5us 8nV/√Hz@1kHz 90mA Rail-to-rail output SOIC-8 Instrumentation Amplifiers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Instrumentation Amplifiers
ManufacturerZJW
PackageSOIC-8
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage25uV
Input Offset Current(Ios)2pA
Output Current90mA
Input Offset Voltage Drift(Vos TC)300nV/℃
Slew Rate2V/us
Quiescent Current(Iq)3.3mA
Power Supply Rejection Ratio (PSRR)130dB
Common Mode Rejection Ratio(CMRR)105dB
Rail to RailRail-to-rail output
Number of ChannelsSingle-channel
Settling time6.5us
Input Voltage Noise Density8nV/√Hz@1kHz
Ib - Input Bias Current5pA
Input Offset Current Drift (Ios TC)1pA/℃
Dual Supply-18V~-2.4V、2.4V~18V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Instrumentation Amplifiers
  6. ZJA3600BSABR
ZJA3600BSABR

* Images are for reference only

ZJA3600BSABR

Extended
Manufacturer

ZJW

MFR.Part #
ZJA3600BSABR
JLCPCB Part #
C22374160
Package
SOIC-8
Description
-18V~-2.4V、2.4V~18V -40℃~+125℃ 1 105dB 130dB 1pA/℃ 25uV 2V/us 2pA 3.3mA 300nV/℃ 5pA 6.5us 8nV/√Hz@1kHz 90mA Rail-to-rail output SOIC-8 Instrumentation Amplifiers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZJA3600BSABR

* Images are for reference only

ZJA3600BSABR
Extended
Manufacturer

ZJW

MFR.Part #
ZJA3600BSABR
JLCPCB Part #
C22374160
Package
SOIC-8
Description
-18V~-2.4V、2.4V~18V -40℃~+125℃ 1 105dB 130dB 1pA/℃ 25uV 2V/us 2pA 3.3mA 300nV/℃ 5pA 6.5us 8nV/√Hz@1kHz 90mA Rail-to-rail output SOIC-8 Instrumentation Amplifiers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZJA3600BSABR Specifications

ZJA3600BSABR technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Instrumentation Amplifiers
ManufacturerZJW
PackageSOIC-8
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage25uV
Input Offset Current(Ios)2pA
Output Current90mA
Input Offset Voltage Drift(Vos TC)300nV/℃
Slew Rate2V/us
Quiescent Current(Iq)3.3mA
Power Supply Rejection Ratio (PSRR)130dB
Common Mode Rejection Ratio(CMRR)105dB
Rail to RailRail-to-rail output
Number of ChannelsSingle-channel
Settling time6.5us
Input Voltage Noise Density8nV/√Hz@1kHz
Ib - Input Bias Current5pA
Input Offset Current Drift (Ios TC)1pA/℃
Dual Supply-18V~-2.4V、2.4V~18V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZJA3600BSABR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZJA3600BSABR Documents

ZJA3600BSABR datasheets or manufacturer documentation.

Datasheet: ZJA3600BSABR Datasheet (PDF)

ZJA3600BSABR Schematic Symbol & PCB Footprint

The ZJA3600BSABR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.