



- Manufacturer
- MFR.Part #
- SHD-26Y
- JLCPCB Part #
- C22372811
- Package
- P=1mm
- Description
- -25℃~+85℃ 13 1mm 1mm 2 2x13P Non-Latching PA SHD UL94V-0、UL94V-2 White Without Fins P=1mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | DLL | |
| Package | P=1mm | |
| Holes Structure | 2x13P | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 2 | |
| With Wings | Without Fins | |
| Flame Retardant Rating | UL94V-0、UL94V-2 | |
| With Locker | Non-Latching | |
| Reference Series | SHD | |
| Color | White | |
| Pitch | 1mm | |
| Row Spacing | 1mm | |
| Plastic Material | PA | |
| Number of PINs Per Row | 13 |

* Images are for reference only
SHD-26Y
Extended- Manufacturer
- MFR.Part #
- SHD-26Y
- JLCPCB Part #
- C22372811
- Package
- P=1mm
- Description
- -25℃~+85℃ 13 1mm 1mm 2 2x13P Non-Latching PA SHD UL94V-0、UL94V-2 White Without Fins P=1mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SHD-26Y
- JLCPCB Part #
- C22372811
- Package
- P=1mm
- Description
- -25℃~+85℃ 13 1mm 1mm 2 2x13P Non-Latching PA SHD UL94V-0、UL94V-2 White Without Fins P=1mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SHD-26Y Specifications
SHD-26Y technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | DLL | |
| Package | P=1mm | |
| Holes Structure | 2x13P | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 2 | |
| With Wings | Without Fins | |
| Flame Retardant Rating | UL94V-0、UL94V-2 | |
| With Locker | Non-Latching | |
| Reference Series | SHD | |
| Color | White | |
| Pitch | 1mm | |
| Row Spacing | 1mm | |
| Plastic Material | PA | |
| Number of PINs Per Row | 13 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SHD-26Y. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SHD-26Y Documents
SHD-26Y datasheets or manufacturer documentation.
Datasheet: SHD-26Y Datasheet (PDF)
SHD-26Y Schematic Symbol & PCB Footprint
The SHD-26Y schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.