Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. WS2850B-4020
WS2850B-4020 - 1
WS2850B-4020 - 2
WS2850B-4020 - 3
Extended1/3
* Images are for reference only
WS2850B-4020
Attributes
Value
Manufacturer
Worldsemi
MFR.Part #
WS2850B-4020
JLCPCB Part #
C22371538
Package
SMD4020-4P
Description
1.7mm 1.8V~2.4V 1000mcd~1500mcd 120° 2.8V~3.4V 2.8V~3.4V 20mA 20mA 20mA 2mm 3.98mm 300mcd~500mcd 400mcd~600mcd 465nm~475nm 515nm~525nm 620nm~630nm Common Anode SMD4020-4P RGB LEDs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerWorldsemi
PackageSMD4020-4P
Viewing Angle120°
Height1.7mm
Width2mm
Forward Current - R20mA
Luminous Intensity - B300mcd~500mcd
Forward Voltage(Vf) - B2.8V~3.4V
Forward Voltage(Vf) - G2.8V~3.4V
Dominant Wavelength - B465nm~475nm
Forward Current - G20mA
Luminous Intensity - G1000mcd~1500mcd
Forward Current - B20mA
Luminous Intensity - R400mcd~600mcd
Forward Voltage(Vf) - R1.8V~2.4V
Length3.98mm
Dominant Wavelength - G515nm~525nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R620nm~630nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. WS2850B-4020
WS2850B-4020

* Images are for reference only

WS2850B-4020

Extended
Manufacturer

Worldsemi

MFR.Part #
WS2850B-4020
JLCPCB Part #
C22371538
Package
SMD4020-4P
Description
1.7mm 1.8V~2.4V 1000mcd~1500mcd 120° 2.8V~3.4V 2.8V~3.4V 20mA 20mA 20mA 2mm 3.98mm 300mcd~500mcd 400mcd~600mcd 465nm~475nm 515nm~525nm 620nm~630nm Common Anode SMD4020-4P RGB LEDs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WS2850B-4020

* Images are for reference only

WS2850B-4020
Extended
Manufacturer

Worldsemi

MFR.Part #
WS2850B-4020
JLCPCB Part #
C22371538
Package
SMD4020-4P
Description
1.7mm 1.8V~2.4V 1000mcd~1500mcd 120° 2.8V~3.4V 2.8V~3.4V 20mA 20mA 20mA 2mm 3.98mm 300mcd~500mcd 400mcd~600mcd 465nm~475nm 515nm~525nm 620nm~630nm Common Anode SMD4020-4P RGB LEDs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WS2850B-4020 Specifications

WS2850B-4020 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerWorldsemi
PackageSMD4020-4P
Viewing Angle120°
Height1.7mm
Width2mm
Forward Current - R20mA
Luminous Intensity - B300mcd~500mcd
Forward Voltage(Vf) - B2.8V~3.4V
Forward Voltage(Vf) - G2.8V~3.4V
Dominant Wavelength - B465nm~475nm
Forward Current - G20mA
Luminous Intensity - G1000mcd~1500mcd
Forward Current - B20mA
Luminous Intensity - R400mcd~600mcd
Forward Voltage(Vf) - R1.8V~2.4V
Length3.98mm
Dominant Wavelength - G515nm~525nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R620nm~630nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WS2850B-4020. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WS2850B-4020 Documents

WS2850B-4020 datasheets or manufacturer documentation.

Datasheet: WS2850B-4020 Datasheet (PDF)

WS2850B-4020 Schematic Symbol & PCB Footprint

The WS2850B-4020 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.