Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. LR680K
LR680K - 1
LR680K - 2
LR680K - 3
Extended1/3
* Images are for reference only
LR680K
Attributes
Value
Manufacturer
Feng Niao RF
MFR.Part #
LR680K
JLCPCB Part #
C22369155
Package
SOP-8
Description
-115dBm 2Kbps 3.5mA 300MHz~440MHz 315MHz、433.92MHz 4V~5.5V Receivers SOP-8 RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerFeng Niao RF
PackageSOP-8
Frequency Range300MHz~440MHz
TypeReceivers
Sensitivity-115dBm
Data Rate2Kbps
ApplicationsRKE
Voltage - Supply4V~5.5V
Receive Current3.5mA
Typical Application Frequency315MHz、433.92MHz
FeaturesSupports RSSI function
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. LR680K
LR680K

* Images are for reference only

LR680K

Extended
Manufacturer

Feng Niao RF

MFR.Part #
LR680K
JLCPCB Part #
C22369155
Package
SOP-8
Description
-115dBm 2Kbps 3.5mA 300MHz~440MHz 315MHz、433.92MHz 4V~5.5V Receivers SOP-8 RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LR680K

* Images are for reference only

LR680K
Extended
Manufacturer

Feng Niao RF

MFR.Part #
LR680K
JLCPCB Part #
C22369155
Package
SOP-8
Description
-115dBm 2Kbps 3.5mA 300MHz~440MHz 315MHz、433.92MHz 4V~5.5V Receivers SOP-8 RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LR680K Specifications

LR680K technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerFeng Niao RF
PackageSOP-8
Frequency Range300MHz~440MHz
TypeReceivers
Sensitivity-115dBm
Data Rate2Kbps
ApplicationsRKE
Voltage - Supply4V~5.5V
Receive Current3.5mA
Typical Application Frequency315MHz、433.92MHz
FeaturesSupports RSSI function
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LR680K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LR680K Schematic Symbol & PCB Footprint

The LR680K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.