Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. YZT1069-06115-03025-01
YZT1069-06115-03025-01 - 1
YZT1069-06115-03025-01 - 2
YZT1069-06115-03025-01 - 3
YZT1069-06115-03025-01 - 4
Extended1/4
* Images are for reference only
YZT1069-06115-03025-01
Attributes
Value
Manufacturer
Xinyangze
MFR.Part #
YZT1069-06115-03025-01
JLCPCB Part #
C22368213
Package
Plugin,P=2.54mm
Description
-25℃~+105℃ 1 1x3P 2.54mm 2.54mm 3A 3P 3mm 6mm Copper Alloy Gold Square pin Through Hole Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerXinyangze
PackagePlugin,P=2.54mm
Operating Temperature-25℃~+105℃
Number of Rows1
Insulation Height2.54mm
Length of End Connection Pin3mm
Contact PlatingGold
Number of Pins3P
Current Rating3A
Pitch2.54mm
Contact MaterialCopper Alloy
Pin Structure1x3P
Mounting TypeThrough Hole
Length of Mating Pin6mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. YZT1069-06115-03025-01
YZT1069-06115-03025-01

* Images are for reference only

YZT1069-06115-03025-01

Extended
Manufacturer

Xinyangze

MFR.Part #
YZT1069-06115-03025-01
JLCPCB Part #
C22368213
Package
Plugin,P=2.54mm
Description
-25℃~+105℃ 1 1x3P 2.54mm 2.54mm 3A 3P 3mm 6mm Copper Alloy Gold Square pin Through Hole Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YZT1069-06115-03025-01

* Images are for reference only

YZT1069-06115-03025-01
Extended
Manufacturer

Xinyangze

MFR.Part #
YZT1069-06115-03025-01
JLCPCB Part #
C22368213
Package
Plugin,P=2.54mm
Description
-25℃~+105℃ 1 1x3P 2.54mm 2.54mm 3A 3P 3mm 6mm Copper Alloy Gold Square pin Through Hole Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YZT1069-06115-03025-01 Specifications

YZT1069-06115-03025-01 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerXinyangze
PackagePlugin,P=2.54mm
Operating Temperature-25℃~+105℃
Number of Rows1
Insulation Height2.54mm
Length of End Connection Pin3mm
Contact PlatingGold
Number of Pins3P
Current Rating3A
Pitch2.54mm
Contact MaterialCopper Alloy
Pin Structure1x3P
Mounting TypeThrough Hole
Length of Mating Pin6mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YZT1069-06115-03025-01. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

YZT1069-06115-03025-01 Documents

YZT1069-06115-03025-01 datasheets or manufacturer documentation.

Datasheet: YZT1069-06115-03025-01 Datasheet (PDF)

YZT1069-06115-03025-01 Schematic Symbol & PCB Footprint

The YZT1069-06115-03025-01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.