


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/PFC Controllers | |
| Manufacturer | InventChip | |
| Package | QFN-20(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | PFCController | |
| Frequency - Switching | 73kHz | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | 4mA | |
| Working Mode | CCM | |
| Features | Soft-start、Overvoltage protection、Under-voltage lockout、Cycle-by-cycle overcurrent protection | |
| Current - Supply | 4.5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IVCC1104F4AR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/PFC Controllers | |
| Manufacturer | InventChip | |
| Package | QFN-20(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | PFCController | |
| Frequency - Switching | 73kHz | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | 4mA | |
| Working Mode | CCM | |
| Features | Soft-start、Overvoltage protection、Under-voltage lockout、Cycle-by-cycle overcurrent protection | |
| Current - Supply | 4.5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IVCC1104F4AR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IVCC1104F4AR datasheets or manufacturer documentation.
Datasheet: IVCC1104F4AR Datasheet (PDF)
The IVCC1104F4AR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.