Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. IV2Q06025L1
IV2Q06025L1 - 1
IV2Q06025L1 - 2
IV2Q06025L1 - 3
Extended1/3
* Images are for reference only
IV2Q06025L1
Attributes
Value
Manufacturer
InventChip
MFR.Part #
IV2Q06025L1
JLCPCB Part #
C22368183
Package
TOLL
Description
-55℃~+175℃ 111A 125nC 19pF 251pF 3.09nF 33mΩ 4.5V 600W 650V TOLL Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerInventChip
PackageTOLL
Operating Temperature-55℃~+175℃
Ciss-Input Capacitance3.09nF
Gate Threshold Voltage (Vgs(th))4.5V
Gate Charge(Qg)125nC
Current - Continuous Drain(Id)111A
Reverse Transfer Capacitance (Crss)19pF
Drain to Source Voltage650V
Output Capacitance(Coss)251pF
Pd - Power Dissipation600W
RDS(on)33mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. IV2Q06025L1
IV2Q06025L1

* Images are for reference only

IV2Q06025L1

Extended
Manufacturer

InventChip

MFR.Part #
IV2Q06025L1
JLCPCB Part #
C22368183
Package
TOLL
Description
-55℃~+175℃ 111A 125nC 19pF 251pF 3.09nF 33mΩ 4.5V 600W 650V TOLL Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IV2Q06025L1

* Images are for reference only

IV2Q06025L1
Extended
Manufacturer

InventChip

MFR.Part #
IV2Q06025L1
JLCPCB Part #
C22368183
Package
TOLL
Description
-55℃~+175℃ 111A 125nC 19pF 251pF 3.09nF 33mΩ 4.5V 600W 650V TOLL Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IV2Q06025L1 Specifications

IV2Q06025L1 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerInventChip
PackageTOLL
Operating Temperature-55℃~+175℃
Ciss-Input Capacitance3.09nF
Gate Threshold Voltage (Vgs(th))4.5V
Gate Charge(Qg)125nC
Current - Continuous Drain(Id)111A
Reverse Transfer Capacitance (Crss)19pF
Drain to Source Voltage650V
Output Capacitance(Coss)251pF
Pd - Power Dissipation600W
RDS(on)33mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IV2Q06025L1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IV2Q06025L1 Documents

IV2Q06025L1 datasheets or manufacturer documentation.

Datasheet: IV2Q06025L1 Datasheet (PDF)

IV2Q06025L1 Schematic Symbol & PCB Footprint

The IV2Q06025L1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.