
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB HUB Controllers | |
| Manufacturer | CoreChips | |
| Package | QFN-60-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Interface | I2C、SPI | |
| Number of Channels | 4 | |
| Voltage - Supply | 0.99V~1.21V、2.97V~3.63V、4.5V~5.5V | |
| USB Protocol | USB 2.0、USB 3.2 | |
| Features | Port power switch control、Port status monitoring、Internal regulator、Power-on reset、Overcurrent Protection、ESD Protection、Downstream port power switch、Wake-up function、BC1.2 protocol support、BC1.1 protocol support | |
| type | Hub |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SL6341 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB HUB Controllers | |
| Manufacturer | CoreChips | |
| Package | QFN-60-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Interface | I2C、SPI | |
| Number of Channels | 4 | |
| Voltage - Supply | 0.99V~1.21V、2.97V~3.63V、4.5V~5.5V | |
| USB Protocol | USB 2.0、USB 3.2 | |
| Features | Port power switch control、Port status monitoring、Internal regulator、Power-on reset、Overcurrent Protection、ESD Protection、Downstream port power switch、Wake-up function、BC1.2 protocol support、BC1.1 protocol support | |
| type | Hub |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SL6341. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SL6341 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.