AOD66923-HXY - 1
AOD66923-HXY - 2
AOD66923-HXY - 3
Extended1/3
* Images are for reference only
AOD66923-HXY
Attributes
Value
Manufacturer
MFR.Part #
AOD66923-HXY
JLCPCB Part #
C22367362
Package
TO-252-2L
Description
-55℃~+150℃ 1 N-channel 1.368nF 1.8V 100V 100W 12.9pF 31.3nC@10V 451pF 70A 8.5mΩ@10V N-Channel Standalone TO-252-2L MOSFETs ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerHXY MOSFET
PackageTO-252-2L
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)1.368nF
TypeN-Channel
Gate Threshold Voltage (Vgs(th))1.8V
ConfigurationStandalone
Number1 N-channel
Gate Charge(Qg)31.3nC@10V
Reverse Transfer Capacitance (Crss@Vds)12.9pF
Current - Continuous Drain(Id)70A
Drain to Source Voltage100V
Output Capacitance(Coss)451pF
Pd - Power Dissipation100W
RDS(on)8.5mΩ@10V