BSO150N03MDG-HXY - 1
BSO150N03MDG-HXY - 2
BSO150N03MDG-HXY - 3
Extended1/3
* Images are for reference only
BSO150N03MDG-HXY
Attributes
Value
Manufacturer
MFR.Part #
BSO150N03MDG-HXY
JLCPCB Part #
C22367032
Package
SOP-8
Description
-55℃~+150℃ 1.5V 10mΩ@10V 11.5A 120pF 15nC@10V 2 N-Channel 3.2W 30V 633pF 99pF N-Channel Standalone ±20V SOP-8 MOSFETs ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerHXY MOSFET
PackageSOP-8
Operating Temperature-55℃~+150℃
Vgs±20V
ConfigurationStandalone
Gate Charge(Qg)15nC@10V
Reverse Transfer Capacitance (Crss@Vds)99pF
Current - Continuous Drain(Id)11.5A
Drain to Source Voltage30V
Output Capacitance(Coss)120pF
RDS(on)10mΩ@10V
Input Capacitance(Ciss)633pF
TypeN-Channel
Gate Threshold Voltage (Vgs(th))1.5V
Number2 N-Channel
Pd - Power Dissipation3.2W