Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD2920-450/24N
SMD2920-450/24N - 1
SMD2920-450/24N - 2
SMD2920-450/24N - 3
SMD2920-450/24N - 4
Extended1/4
* Images are for reference only
SMD2920-450/24N
Attributes
Value
Manufacturer
BORN
MFR.Part #
SMD2920-450/24N
JLCPCB Part #
C22366135
Package
2920
Description
-40℃~+85℃ 1.5W 1.5mm 24V 30mΩ 4.5A 40A 5.44mm 5s 6mΩ 7.98mm 9A 2920 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBORN
Package2920
Operating Temperature-40℃~+85℃
Power Dissipation1.5W
Voltage - Max24V
Time to Trip(Max)5s
Length7.98mm
Resistance - Initial (Ri) (Min)6mΩ
Trip Current9A
Hold Current4.5A
Height1.5mm
Current - Max40A
Width5.44mm
Resistance - Post Trip (R1) (Max)30mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD2920-450/24N
SMD2920-450/24N

* Images are for reference only

SMD2920-450/24N

Extended
Manufacturer

BORN

MFR.Part #
SMD2920-450/24N
JLCPCB Part #
C22366135
Package
2920
Description
-40℃~+85℃ 1.5W 1.5mm 24V 30mΩ 4.5A 40A 5.44mm 5s 6mΩ 7.98mm 9A 2920 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD2920-450/24N

* Images are for reference only

SMD2920-450/24N
Extended
Manufacturer

BORN

MFR.Part #
SMD2920-450/24N
JLCPCB Part #
C22366135
Package
2920
Description
-40℃~+85℃ 1.5W 1.5mm 24V 30mΩ 4.5A 40A 5.44mm 5s 6mΩ 7.98mm 9A 2920 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD2920-450/24N Specifications

SMD2920-450/24N technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBORN
Package2920
Operating Temperature-40℃~+85℃
Power Dissipation1.5W
Voltage - Max24V
Time to Trip(Max)5s
Length7.98mm
Resistance - Initial (Ri) (Min)6mΩ
Trip Current9A
Hold Current4.5A
Height1.5mm
Current - Max40A
Width5.44mm
Resistance - Post Trip (R1) (Max)30mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMD2920-450/24N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMD2920-450/24N Documents

SMD2920-450/24N datasheets or manufacturer documentation.

Datasheet: SMD2920-450/24N Datasheet (PDF)

SMD2920-450/24N Schematic Symbol & PCB Footprint

The SMD2920-450/24N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.