Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD2018-050/60N
SMD2018-050/60N - 1
SMD2018-050/60N - 2
SMD2018-050/60N - 3
SMD2018-050/60N - 4
Extended1/4
* Images are for reference only
SMD2018-050/60N
Attributes
Value
Manufacturer
BORN
MFR.Part #
SMD2018-050/60N
JLCPCB Part #
C22366127
Package
2018
Description
-40℃~+85℃ 1.15mm 1.4W 1A 1Ω 200mΩ 4.45mm 40A 5.45mm 500mA 5s 60V 2018 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBORN
Package2018
Voltage - Max60V
Operating Temperature-40℃~+85℃
Power Dissipation1.4W
Time to Trip(Max)5s
Length5.45mm
Resistance - Initial (Ri) (Min)200mΩ
Trip Current1A
Hold Current500mA
Height1.15mm
Current - Max40A
Width4.45mm
Resistance - Post Trip (R1) (Max)1Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD2018-050/60N
SMD2018-050/60N

* Images are for reference only

SMD2018-050/60N

Extended
Manufacturer

BORN

MFR.Part #
SMD2018-050/60N
JLCPCB Part #
C22366127
Package
2018
Description
-40℃~+85℃ 1.15mm 1.4W 1A 1Ω 200mΩ 4.45mm 40A 5.45mm 500mA 5s 60V 2018 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD2018-050/60N

* Images are for reference only

SMD2018-050/60N
Extended
Manufacturer

BORN

MFR.Part #
SMD2018-050/60N
JLCPCB Part #
C22366127
Package
2018
Description
-40℃~+85℃ 1.15mm 1.4W 1A 1Ω 200mΩ 4.45mm 40A 5.45mm 500mA 5s 60V 2018 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD2018-050/60N Specifications

SMD2018-050/60N technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBORN
Package2018
Voltage - Max60V
Operating Temperature-40℃~+85℃
Power Dissipation1.4W
Time to Trip(Max)5s
Length5.45mm
Resistance - Initial (Ri) (Min)200mΩ
Trip Current1A
Hold Current500mA
Height1.15mm
Current - Max40A
Width4.45mm
Resistance - Post Trip (R1) (Max)1Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMD2018-050/60N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMD2018-050/60N Documents

SMD2018-050/60N datasheets or manufacturer documentation.

Datasheet: SMD2018-050/60N Datasheet (PDF)

SMD2018-050/60N Schematic Symbol & PCB Footprint

The SMD2018-050/60N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.