Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. SKRELHE010
SKRELHE010 - 1
SKRELHE010 - 2
SKRELHE010 - 3
Extended1/3
* Images are for reference only
SKRELHE010
Attributes
Value
Manufacturer
ALPSALPINE
MFR.Part #
SKRELHE010
JLCPCB Part #
C22365239
Package
SMD,3.9x3.5mm
Description
1.5mm 3.55mm 4.8mm Black No SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD,3.9x3.5mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerALPSALPINE
PackageSMD,3.9x3.5mm
Length4.8mm
Termination StyleSMD(SMT) Tab
with BracketWithout Bracket
Switch Height1.5mm
CircuitSPST
With LampNo
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorBlack
Width3.55mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. SKRELHE010
SKRELHE010

* Images are for reference only

SKRELHE010

Extended
Manufacturer

ALPSALPINE

MFR.Part #
SKRELHE010
JLCPCB Part #
C22365239
Package
SMD,3.9x3.5mm
Description
1.5mm 3.55mm 4.8mm Black No SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD,3.9x3.5mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SKRELHE010

* Images are for reference only

SKRELHE010
Extended
Manufacturer

ALPSALPINE

MFR.Part #
SKRELHE010
JLCPCB Part #
C22365239
Package
SMD,3.9x3.5mm
Description
1.5mm 3.55mm 4.8mm Black No SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD,3.9x3.5mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SKRELHE010 Specifications

SKRELHE010 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerALPSALPINE
PackageSMD,3.9x3.5mm
Length4.8mm
Termination StyleSMD(SMT) Tab
with BracketWithout Bracket
Switch Height1.5mm
CircuitSPST
With LampNo
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorBlack
Width3.55mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SKRELHE010. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SKRELHE010 Documents

SKRELHE010 datasheets or manufacturer documentation.

Datasheet: SKRELHE010 Datasheet (PDF)

SKRELHE010 Schematic Symbol & PCB Footprint

The SKRELHE010 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.