Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. C2M0160120D
C2M0160120D - 1
C2M0160120D - 2
C2M0160120D - 3
C2M0160120D - 4
Extended1/4
* Images are for reference only
C2M0160120D
Attributes
Value
Manufacturer
FUXINSEMI
MFR.Part #
C2M0160120D
JLCPCB Part #
C22365188
Package
TO-247-3
Description
-55℃~+150℃ 1.2kV 125W 18A 196mΩ 40nC 4V 55pF 5pF 606pF N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerFUXINSEMI
PackageTO-247-3
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance606pF
Gate Threshold Voltage (Vgs(th))4V
Gate Charge(Qg)40nC
Reverse Transfer Capacitance (Crss)5pF
Current - Continuous Drain(Id)18A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)55pF
Pd - Power Dissipation125W
RDS(on)196mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. C2M0160120D
C2M0160120D

* Images are for reference only

C2M0160120D

Extended
Manufacturer

FUXINSEMI

MFR.Part #
C2M0160120D
JLCPCB Part #
C22365188
Package
TO-247-3
Description
-55℃~+150℃ 1.2kV 125W 18A 196mΩ 40nC 4V 55pF 5pF 606pF N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

C2M0160120D

* Images are for reference only

C2M0160120D
Extended
Manufacturer

FUXINSEMI

MFR.Part #
C2M0160120D
JLCPCB Part #
C22365188
Package
TO-247-3
Description
-55℃~+150℃ 1.2kV 125W 18A 196mΩ 40nC 4V 55pF 5pF 606pF N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

C2M0160120D Specifications

C2M0160120D technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerFUXINSEMI
PackageTO-247-3
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance606pF
Gate Threshold Voltage (Vgs(th))4V
Gate Charge(Qg)40nC
Reverse Transfer Capacitance (Crss)5pF
Current - Continuous Drain(Id)18A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)55pF
Pd - Power Dissipation125W
RDS(on)196mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C2M0160120D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

C2M0160120D Documents

C2M0160120D datasheets or manufacturer documentation.

Datasheet: C2M0160120D Datasheet (PDF)

C2M0160120D Schematic Symbol & PCB Footprint

The C2M0160120D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.