Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. WiFi Modules
  6. Ai-M62-M2-I
Ai-M62-M2-I - 1
Ai-M62-M2-I - 2
Ai-M62-M2-I - 3
Extended1/3
* Images are for reference only
Ai-M62-M2-I
Attributes
Value
Manufacturer
Ai-Thinker
MFR.Part #
Ai-M62-M2-I
JLCPCB Part #
C22365141
Package
SMD,13.6x13.2mm
Description
-40℃~+85℃ -99dBm 2.4GHz 2.97V~3.6V 22dBm 415mA 59mA BL616 IPEX interface Integrated Bluetooth function、Support USB interface UART、SPI、I2C、I2S、USB SMD,13.6x13.2mm WiFi Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/WiFi Modules
ManufacturerAi-Thinker
PackageSMD,13.6x13.2mm
Antenna TypeIPEX interface
Operating Temperature-40℃~+85℃
Sensitivity-99dBm
Output Power22dBm
Voltage - Supply2.97V~3.6V
Frequency2.4GHz
FeaturesIntegrated Bluetooth function、Support USB interface
Utilized IC / PartBL616
Interface TypeUART、SPI、I2C、I2S、USB
Send Current415mA
Receive Current59mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. WiFi Modules
  6. Ai-M62-M2-I
Ai-M62-M2-I

* Images are for reference only

Ai-M62-M2-I

Extended
Manufacturer

Ai-Thinker

MFR.Part #
Ai-M62-M2-I
JLCPCB Part #
C22365141
Package
SMD,13.6x13.2mm
Description
-40℃~+85℃ -99dBm 2.4GHz 2.97V~3.6V 22dBm 415mA 59mA BL616 IPEX interface Integrated Bluetooth function、Support USB interface UART、SPI、I2C、I2S、USB SMD,13.6x13.2mm WiFi Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Ai-M62-M2-I

* Images are for reference only

Ai-M62-M2-I
Extended
Manufacturer

Ai-Thinker

MFR.Part #
Ai-M62-M2-I
JLCPCB Part #
C22365141
Package
SMD,13.6x13.2mm
Description
-40℃~+85℃ -99dBm 2.4GHz 2.97V~3.6V 22dBm 415mA 59mA BL616 IPEX interface Integrated Bluetooth function、Support USB interface UART、SPI、I2C、I2S、USB SMD,13.6x13.2mm WiFi Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Ai-M62-M2-I Specifications

Ai-M62-M2-I technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/WiFi Modules
ManufacturerAi-Thinker
PackageSMD,13.6x13.2mm
Antenna TypeIPEX interface
Operating Temperature-40℃~+85℃
Sensitivity-99dBm
Output Power22dBm
Voltage - Supply2.97V~3.6V
Frequency2.4GHz
FeaturesIntegrated Bluetooth function、Support USB interface
Utilized IC / PartBL616
Interface TypeUART、SPI、I2C、I2S、USB
Send Current415mA
Receive Current59mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Ai-M62-M2-I. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

Ai-M62-M2-I Documents

Ai-M62-M2-I datasheets or manufacturer documentation.

Datasheet: Ai-M62-M2-I Datasheet (PDF)

Ai-M62-M2-I Schematic Symbol & PCB Footprint

The Ai-M62-M2-I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.