


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Linearin | |
| Package | QFN-20(3.5x3.5) | |
| Power Supply Rejection Ratio (PSRR) | 40dB@(500kHz) | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Noise | 4uVrms、8.5uVrms | |
| Voltage - Supply | 6.5V | |
| Output Type | Fixed、Adjustable | |
| Output Current | 3A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Output discharge、Adjustable soft-start | |
| Voltage Dropout | 250mV@(3A) | |
| Output Voltage | 800mV~3.95V、800mV~5.15V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTP7693XF20/R10 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Linearin | |
| Package | QFN-20(3.5x3.5) | |
| Power Supply Rejection Ratio (PSRR) | 40dB@(500kHz) | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Noise | 4uVrms、8.5uVrms | |
| Voltage - Supply | 6.5V | |
| Output Type | Fixed、Adjustable | |
| Output Current | 3A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Output discharge、Adjustable soft-start | |
| Voltage Dropout | 250mV@(3A) | |
| Output Voltage | 800mV~3.95V、800mV~5.15V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTP7693XF20/R10. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LTP7693XF20/R10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.