Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SLT7351V620MBP
SLT7351V620MBP - 1
SLT7351V620MBP - 2
SLT7351V620MBP - 3
Extended1/3
* Images are for reference only
SLT7351V620MBP
Attributes
Value
Manufacturer
Sunltech Tech
MFR.Part #
SLT7351V620MBP
JLCPCB Part #
C22364607
Package
Plugin,73x51mm
Description
2.8mΩ 62uH 90A Flat-wire wound inductor ±15% 插件,73x51mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunltech Tech
PackagePlugin,73x51mm
Inductance62uH
TypeFlat-wire wound inductor
Tolerance±15%
Current Rating90A
DC Resistance(DCR)2.8mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SLT7351V620MBP
SLT7351V620MBP

* Images are for reference only

SLT7351V620MBP

Extended
Manufacturer

Sunltech Tech

MFR.Part #
SLT7351V620MBP
JLCPCB Part #
C22364607
Package
Plugin,73x51mm
Description
2.8mΩ 62uH 90A Flat-wire wound inductor ±15% 插件,73x51mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLT7351V620MBP

* Images are for reference only

SLT7351V620MBP
Extended
Manufacturer

Sunltech Tech

MFR.Part #
SLT7351V620MBP
JLCPCB Part #
C22364607
Package
Plugin,73x51mm
Description
2.8mΩ 62uH 90A Flat-wire wound inductor ±15% 插件,73x51mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLT7351V620MBP Specifications

SLT7351V620MBP technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunltech Tech
PackagePlugin,73x51mm
Inductance62uH
TypeFlat-wire wound inductor
Tolerance±15%
Current Rating90A
DC Resistance(DCR)2.8mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLT7351V620MBP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SLT7351V620MBP Documents

SLT7351V620MBP datasheets or manufacturer documentation.

Datasheet: SLT7351V620MBP Datasheet (PDF)

SLT7351V620MBP Schematic Symbol & PCB Footprint

The SLT7351V620MBP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.